REFD5364, Femtocell Radio Reference Designs Using the MAX2550-MAX2553 Transceivers
使用 Analog Devices 的 MAX2550 的参考设计
Image
1 / 3
相关文件
依据最终产品
- Universal Mobile Telecommunications System (UMTS)
说明
- REFD5364, Reference design for the MAX2550 is a complete single-chip radio transceiver for UMTS band 1 femtocell applications. The RD2550 reference design is based on the MAX2550 and contains all of the relevant components necessary to design and build a competitive radio solution to support the base-station transceiver (BTS) frequency band: 1920MHz to 1980MHz (Rx) and 2110MHz to 2170MHz (Tx). The RD2550 also supports downlink monitoring of surrounding macrocells. This enables the system to select the most suitable operating conditions (power, codes, frequencies, capacity, etc.)
主要特色
-
Communication StandardRX/TX
-
Operating Frequency1920 to1980|2110 to 2170 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX2550ETN+ | Analog Devices | RF Transceivers | RF Transceiver 3.3V 56-Pin TQFN EP Tray | 买入 | |
|
|
MAX2550ETN+T | Analog Devices | RF Transceivers | RF Transceiver 3.3V 56-Pin TQFN EP T/R | 买入 | |