Reference Design for LTC4300A capacitance buffering feature allows devices to pass the HDMI DDC input capacitance compliance test with ease
使用 Analog Devices 的 LTC4300A-1 的参考设计
Image
1 / 1
依据最终产品
- RAID Controller Card
- Servers
说明
- Reference Design for LTC4300A capacitance buffering feature allows devices to pass the HDMI DDC input capacitance compliance test with ease. The high definition multimedia interface (HDMI) is fast becoming the de facto standard for passing digital audio and video data in home entertainment systems
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC4300A-1IMS8#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
LTC4300A-1IMS8#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP T/R | 买入 | |
|
LTC4300A-1CMS8#TR | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 8-Pin MSOP T/R | 买入 | |
|
LTC4300A-1CMS8#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
LTC4300A-1CMS8 | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 8-Pin MSOP | 买入 | |
|
LTC4300A-1CMS8#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP T/R | 买入 | |
|
LTC4300A-1IMS8 | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 8-Pin MSOP | 买入 | |
|
LTC4300A-1IMS8#TR | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 8-Pin MSOP T/R | 买入 |