Remote Keyless Entry Car Alarm with Floating Code for Car Base Station Design
使用 Infineon Technologies AG 的 CY8C21534-24PXI 的参考设计
Image
1 / 1
依据最终产品
- Access Control
- Automatic Door
- Car Alarm
- Car Immobilizer
- Garage Door Opener
- Remote Keyless Entry
说明
- Remote Keyless Entry Car Alarm with Floating Code for Car Base Station Design. This Application is an example of a remote keyless entry car alarm system. This system is based on a strong cryptography authentication method and uses a bidirectional Wireless USB link. It can be used as the base for a complete car alarm or a secure remote keyless entry system (door opener, access control, etc)
主要特色
-
Embedded System TypePSoC
Featured Parts (43)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX3232EEUE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 买入 | |
|
MAX3232EPE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube | 买入 | |
|
MAX3232ESE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | 买入 | |
|
MAX3232CAE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R | 买入 | |
|
MAX3232CSE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | 买入 | |
|
MAX3232ECSE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 买入 | |
|
MAX3232EEPE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube | 买入 | |
|
MC33269T-3.3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
MAX3232EEUE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 买入 | |
|
MAX3232CWE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube | 买入 | |
|
MAX3232ECTE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TQFN EP T/R | 买入 | |
|
MAX3232ECUE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 买入 |