RFD22121, USB Programming Shield, Plugs into any USB Port and is used to Load Sketches (code) onto the RFduino
使用 ams OSRAM 的 FT231XQ-R 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Laptop
- Smart Phone
- Tablet
- Wireless
说明
- RFD22121, USB Programming Shield, Plugs into any USB Port and is used to Load Sketches (code) onto the RFduino. The RFD22121 can plug into any solderless breadboard and the RFduino can plug on top of it or even below it. It can also be used as a UART with its on-board FT231XQ-R
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LD1117S33TR | 4-Pin LDO Linear Regulator | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
FT231XQ-R | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | USB-to-UART 1-CH 512byte FIFO 5V 20-Pin QFN EP T/R | 买入 |