RN-2483-PICTAIL, RN2483 LoRa Technology PICtail/PICtail Plus Daughter Board
使用 Microchip Technology 的 RN2483-I/RM095 的参考设计
Image
1 / 2
依据最终产品
- IoT Applications
说明
- RN-2483-PICTAIL, RN2483 LoRa Technology PICtail/PICtail Plus Daughter Board is a development board that showcases the RN2483 Low-Power Long Range, LoRa Technology Transceiver Module. Development of a LoRa system with the RN2483 connected to PIC MCU line is possible on PIC18 Explorer boards via the 28-pin PICtail connector or on Explorer 16 boards using the 30-pin card edge PICtail Plus connector. The PICtail board also has an on-board PIC18 MCU available for custom user functions. It is pre-programmed to provide a simple USB-to-UART serial bridge enabling easy serial connection
主要特色
-
Operating Frequency433|868 MHz
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PIC18LF25K50-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube | 买入 | |
|
MCP1825-3302E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 | 买入 |