RN-4678-PICTAIL, RN4678 Bluetooth 4.2 Dual Mode PICtail/PICtail Plus Daughter Board
使用 Microchip Technology 的 RN4678 的参考设计
Image
1 / 2
依据最终产品
- Bluetooth
说明
- RN-4678-PICTAIL, RN4678 PICtail/PICtail Plus Board provides rapid prototyping and developing for Bluetooth data applications for Classic SPP or Bluetooth Low Energy. It can be powered via USB host or external battery. The RN-4678-PICtail utilizes the RN4678 module, a fully-certified Bluetooth 4.2 dual mode RF module supporting Bluetooth Classic SPP (Serial Port Profile) and Bluetooth Low Energy (BLE), to provide a Bluetooth serial data connection. The RN-4678-PICtail provides a USB to UART converter allowing a flexible interface to the host PC, a PC terminal utility, and Smartphone Apps to drive both classic SPP and BLE data connections
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP2200-I/SS | Microchip Technology | Interface Controllers | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SSOP Tube | 买入 | |
|
MCP1700T-3302E/TT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
RN4678APL-V/RM111 | Microchip Technology | Bluetooth | Bluetooth v5.0 (BLE) SMART SOC Class II IoT 1Mbps 33-Pin SMD Module Tray | 买入 | |
|
RN4678APL-V/RM100 | Microchip Technology | Bluetooth | Bluetooth v4.2 (BLE) + EDR SMART SOC Class II IoT 1Mbps 1.9V 33-Pin Tray | 买入 | |
|
RN4678-V/RM113 | Microchip Technology | Bluetooth | Bluetooth v4.2 (BLE) + EDR SMART SOC Class II IoT 1Mbps 1.9V 33-Pin SMD Module Tray | 买入 | |
|
RN4678-V/RM111 | Microchip Technology | Bluetooth | Bluetooth v4.2 (BLE) + EDR SMART SOC Class II IoT 1Mbps 1.9V 33-Pin SMD Module Tray | 买入 | |
|
RN4678APL-V/RM113 | Microchip Technology | Bluetooth | Bluetooth v4.2 (BLE) + EDR SMART SOC Class II IoT 1Mbps 33-Pin SMD Module Tray | 买入 | |
|
RN4678-V/RM100 | Microchip Technology | Bluetooth | Bluetooth v4.2 (BLE) + EDR SMART SOC Class II IoT 1Mbps 1.9V 33-Pin Tray | 买入 |