RS-485 EVM, Evaluation Board for 3.3V, 5V RS-485 Transceiver with a Full-Duplex Operation
使用 Texas Instruments 的 ISO15 的参考设计
Image
1 / 1
依据最终产品
- Factory Automation
- HVAC
- Motion Motor Control
- Security System
- Wireless Sensor
说明
- RS-485 EVM, Evaluation Board for 3.3V, 5V RS-485 Transceiver with a Full-Duplex Operation. The Full-Duplex Operation of ISO15, ISO35, ISO3080, ISO3082, ISO3086 and ISO3088 isolated RS-485 transceivers Which have a logic input and output buffer separated by a silicon oxide (SiO2) insulation barrier
主要特色
-
Interface StandardsRS-485
-
Isolated Voltage4 KV
-
Data Rate0.2 Mbps
-
Supply VoltageDual(3.3,5) V
-
Input Voltage0 to 5 V
-
FunctionsLine Transceiver
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ISO3080DWRG4 | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R | 买入 | |
|
ISO3082DWR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R | 买入 | |
|
ISO35DWR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R | 买入 | |
|
ISO3080DWR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R | 买入 | |
|
ISO3082DWRG4 | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R | 买入 | |
|
ISO35DWRG4 | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R | 买入 | |
|
ISO3086DWR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R | 买入 | |
|
ISO3088DWR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R | 买入 | |
|
ISO3088DWRG4 | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R | 买入 | |
|
ISO15DWRG4 | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R | 买入 | |
|
ISO15DWR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R | 买入 |