S12ZVML-MINIBRD, S12 MagniV S12ZVM Mini Board for Sensorless Motor Control
使用 NXP Semiconductors 的 MC9S08JM60CLD 的参考设计
Image
1 / 2
依据最终产品
- Embedded System
说明
- S12ZVML-MINIBRD board features the S12 MagniV S12ZVM 16-bit MCU that integrates an automotive voltage regulator, a LIN physical interface and a gate driver unit able to drive up to six external MOSFETs. The S12ZVML-MINIBRD is a small footprint board designed for 3-phase BLDC and PMSM sensorless motor control applications as well as DC applications requiring load switching and load current monitoring and can be controlled using LIN and FreeMASTER. An integral part of the S12ZVML-MINIBRD board support package is the application software which provides a complete reference implementation of a motor control application and takes advantage of the Automotive Math and Motor Control Library Set
主要特色
-
Embedded System TypeMCU
-
Family NameS12 MagniV
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MC9S08JM60CLD | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray | 买入 | |
|
MC9S08JM60CLDR | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP T/R | 买入 |