S5PE-DS, PCIe FPGA Accelerator Board based on Dual Intel Stratix V GX/GS PCIe Board with Quad QSFP+, DDR3, QDRII+ and RLDRAM3
使用 BittWare 的 5SGSMD5 的参考设计
Image
1 / 2
依据最终产品
- Commercial
- Military Communication
- Networking
说明
- S5PE-DS, PCIe FPGA Accelerator Board is a PCIe x16 Card featuring two high-band width, power-efficient Altera Stratix V GX or GS FPGAs. Designed for high-end applications, the Stratix V provides a high level of system integration and flexibility for I/O, routing, and processing. The S5PE-DS provides up to 64 GBytes of DDR3 SDRAM as well as options for RLDRAM3 and QDRII+. Providing additional flexibility are four front-panel QSFP cages, allowing 4 40GigE interfaces, 16 10GigE, or 4 QDR/FDR InfiniBand interfaces direct to the FPGA's built in PHYs for the lowest possible latency. The board is ideal for high-performance computing, and with the reduced latency provided by the network interfaces, ideal for high frequency trading, military/government agency secure communications, and network processing applications
主要特色
-
Embedded System TypeFPGA
-
Family NameStratix V
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
5SGXEA7K2F40C2ESAB | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Stratix® V GX Family 622000 Cells 28nm Technology 0.85V 1517-Pin FC-FBGA | 买入 | |
|
5SGXEA7H2F35I2G | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Stratix® V GX Family 622000 Cells 28nm Technology 0.85V 1152-Pin FC-FBGA Tray | 买入 | |
|
5SGXEA7K2F40C2ESAA | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Stratix® V GX Family 622000 Cells 28nm Technology 0.85V 1517-Pin FC-FBGA | 买入 |