S8S MCU Development System for Industrial
使用 STMicroelectronics 的 STM8S 的参考设计
Image
1 / 1
依据最终产品
- Industrial
说明
- Taking Advantage of the 16MHz Internal RC Oscillator Trimming Feature On the STM8S Microcontroller to Improve the Frequency Accuracy of the System Compensating Voltage and Temperature Frequency Drift
主要特色
-
Embedded System TypeMCU
-
Family NameS8S
Featured Parts (154)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
STM8S208RBT3 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray | 买入 | |
|
STM8S903F3U3TR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 20-Pin UFQFPN EP T/R | 买入 | |
|
STM8S903K3U3TR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 32-Pin UFQFPN EP T/R | 买入 | |
|
STM8S001J3M3 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 8-Pin SO N Tube | 买入 | |
|
STM8S105K6U6ATR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 32KB Flash 3.3V/5V 32-Pin UFQFPN EP T/R | 买入 | |
|
STM8S207RBT6CTR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 128KB Flash 3.3V/5V 64-Pin LQFP T/R | 买入 | |
|
STM8S207R8T3TR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 64KB Flash 3.3V/5V 64-Pin LQFP T/R | 买入 | |
|
STM8S207R8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray | 买入 | |
|
STM8S207C6T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 32KB Flash 3.3V/5V 48-Pin LQFP T/R | 买入 | |
|
STM8S207CBT3 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 128KB Flash 3.3V/5V 48-Pin LQFP Tray | 买入 | |
|
STM8S005K6T6C | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray | 买入 | |
|
STM8S103F2M6 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 4KB Flash 3.3V/5V 20-Pin SO W Tube | 买入 |