SEPIC Typical Application for A8509 High Efficiency, 4-Ch WLED Driver
使用 Allegro MicroSystems 的 A8509 的参考设计
Image
1 / 1
依据最终产品
- LED String
说明
- SEPIC Typical Application for A8509 High Efficiency, 4-Ch WLED Driver. The A8509 is a multi-output white LED driver for backlighting LCD panels. It integrates a current-mode boost controller and four individual current sinks. The boost controller architecture allows for significant scaling of boost voltage to optimize the solution for the required number of LEDs per string. The FSET/SYNC pin either sets the required boost switching frequency or synchronizes the value in the range of 300 to 800 kHz
主要特色
-
Input Voltage9 to 40 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
A8509GLPTR-T | Allegro MicroSystems | LED Drivers | LED Driver 12V/15V/18V/24V 24-Pin TSSOP EP T/R | 买入 |