Si24HSPPT-EVB, Evaluation Board for the Si2414 ISOmodem with a UART interface
使用 Silicon Labs 的 Si2414 的参考设计
Image
1 / 1
依据最终产品
- Digital TV
- Digital Video Recorder
- Point-of-sale Terminals
- Remote Control
- Set-Top Box
说明
- Si24HSPPT-EVB, Evaluation Board for the Si2414 ISOmodem with a UART interface. The Si24HSPPT-EVB provides system designer an easy way of evaluating Si2456/33/14/03 ISOmodem when configured for parallel interface operation. parallel interface is useful in systems that do not have an extra UART device
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS77601DRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.5A 8-Pin SOIC T/R | 买入 | |
|
UA7805CKCS | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
SN74LS245NSE4 | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin SOP Tube | 买入 | |
|
SN74LS245NSR | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin SOP T/R | 买入 | |
|
SN74LS245NE4 | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube | 买入 | |
|
SN74LS00NSG4 | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN Bipolar 14-Pin SOP Tube | 买入 | |
|
SN74LS00N | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube | 买入 | |
|
SN74LS00NSRG4 | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN Bipolar 14-Pin SOP T/R | 买入 | |
|
SN74LS245N | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube | 买入 | |
|
SN74LS00NSR | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN Bipolar 14-Pin SOP T/R | 买入 | |
|
UA7805CKCSE3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
TPS77601DR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.5A 8-Pin SOIC T/R | 买入 |