Si3400ISO-EVB, Isolated Evaluation Board for the SI3400 Ethernet Interface for VoIP Phone applications
使用 Silicon Labs 的 SI3400 的参考设计
Image
1 / 1
依据最终产品
- Mobile Internet Device
- PoE Security Camera
- Point-of-sale Terminals
- VoIP Phone
说明
- Si3400ISO-EVB, Isolated Evaluation Board for the SI3400 Ethernet Interface for VoIP Phone applications. The Si3400ISO-EVB reference design is available for many output voltages (e.g., 3.3, 5, 9, 12 V) and output capacitor types. In general, Silicon Laboratories strongly recommends using these standard designs to minimize risk and ensure robust performance