Si4135M-EVB, Evaluation Board for the Si4135-BM PLL Frequency Synthesizer
使用 Silicon Labs 的 Si4112-BT 的参考设计
Image
1 / 3
依据最终产品
- Cellular Phone
- Cordless Phone
- Wireless LAN
说明
- Si4135M-EVB, Evaluation Board for the Si4135-BM PLL Frequency Synthesizer. The board includes all support circuitry necessary to evaluate the synthesizer including a reference clock, SMA connections for external measurement equipment, and an interface to a personal computer for controlling the device. The PC software is a graphical, easy-to-use interface that allows the user to directly enter frequencies, set divider ratios, and toggle power control options by a parallel port connection
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS76030DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R | 买入 | |
|
SN74LVTH241PWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP T/R | 买入 | |
|
TPS76030DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R | 买入 | |
|
SN74LVTH241PW | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP Tube | 买入 |