SI5316-EVB, Evaluation Board Using SI5316 19 to 710 MHz Clock Generator
使用 Silicon Labs 的 SI5316-B-GM 的参考设计
Image
1 / 7
依据最终产品
- Networking
说明
- SI5316-EVB, Evaluation Board for the SI5316, 19 to 710 MHz Clock Generator. The SI5316-EVB provide platform for evaluating SI5316 Any-Rate Precision Clock. The SI5316 is controlled directly using configuration pins on the devices
主要特色
-
Operating Frequency19 to 710 MHz
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
C8051F340-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP Tray | 买入 | |
|
ABM8-40.000MHZ-D2X-T | Abracon | Crystals | Crystal 40MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 35Ohm 4-Pin CSMD T/R | 买入 | |
|
7MA1400014 | TXC Corporation | Crystals | Crystal 114.2850Mhz +/-100Ppm Smt 3.2 X 2.5 Mm | 买入 | |
|
TPS76201DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 买入 |