SI5342-EVB, Evaluation Board based on Si5342 Any-Frequency, Any-Output, Jitter-Attenuating Clock Multiplier
使用 Silicon Labs 的 Si5342A 的参考设计
Image
1 / 7
依据最终产品
- Clock and Timing Devices
- Ethernet Routers & Switches
- SONET/SDH
- Telecom & Networking Cards
- Test and Measurement
- Video Broadcasting
说明
- SI5342-EVB, Evaluation Board is used for evaluating the Si5342 Any-Frequency, Any-Output, Jitter-Attenuating Clock Multiplier. The Si5342 combines 4th generation DSPLL and Multisynth technologies to enable any-frequency clock generation for applications that require the highest level of jitter performance. The Si5342-EVB can be controlled and configured using the Clock Builder Pro (CB Pro) software tool
Featured Parts (13)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS76201DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
TPS79501DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.5A 8-Pin VSON EP T/R | 买入 | |
|
C8051F380-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin TQFP Tray | 买入 | |
|
AD8628AUJZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 5-Pin TSOT T/R | 买入 | |
|
AD8628AUJZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 5-Pin TSOT T/R | 买入 | |
|
TPS76201DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
CX3225SB48000D0FPJC1 | Kyocera | Crystals | Crystal 48MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 23Ohm 4-Pin SMD T/R | 买入 | |
|
MAX8869EUE50+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V5V 1A 16-Pin TSSOP EP Tube | 买入 | |
|
MAX8869EUE50+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V5V 1A 16-Pin TSSOP EP T/R | 买入 | |
|
DS2411P+ | Analog Devices | Memory Misc | Silicon Serial Number 6-Pin TSOC Tube | 买入 | |
|
ADG728BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube | 买入 | |
|
CX3225SB48000D0FPJC1 | Kyocera | Crystals | Crystal 48MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 23Ohm 4-Pin SMD T/R | 买入 |