SI5345-D-EVB, Evaluation Board based on Si5345 Any-Frequency, Any-Output, Jitter-Attenuating Clock Multiplier, rev.D
使用 Silicon Labs 的 Si5345A-D-GM 的参考设计
Image
1 / 45
依据最终产品
- Clock and Timing Devices
- Ethernet Routers & Switches
- SONET/SDH
- Telecom & Networking Cards
- Test and Measurement
- Video Broadcasting
说明
- SI5345-D-EVB, Evaluation Board is used for evaluating the Si5345 Any-Frequency, Any-Output, Jitter-Attenuating Clock Multiplier revision D. The device revision is distinguished by a white 1 inch x 0.187 inch label with the text SI5345-D-EB installed in the lower left hand corner of the board. (For ordering purposes only, the terms EB and EVB refer to the board and the kit respectively
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS76201DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
AD8628AUJZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 5-Pin TSOT T/R | 买入 | |
|
TPS76201DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
C8051F380-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin TQFP Tray | 买入 | |
|
7M48072002 | TXC Corporation | Crystals | Crystal 48MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 22Ohm 4-Pin CSMD T/R | 买入 | |
|
MAX8869EUE50+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V5V 1A 16-Pin TSSOP EP Tube | 买入 | |
|
MAX8869EUE50+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V5V 1A 16-Pin TSSOP EP T/R | 买入 | |
|
ADG728BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube | 买入 | |
|
LTC4311CSC6#TRMPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 1.8V/2.5V/3.3V/5V 6-Pin SC-70 T/R | 买入 | |
|
AD8628AUJZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 5-Pin TSOT T/R | 买入 | |
|
TPS76201DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
DS2411P+ | Analog Devices | Memory Misc | Silicon Serial Number 6-Pin TSOC Tube | 买入 |