Si5xx5x7-EVB, Evaluation Board based on Si53x/55x/59x XOs/VCXOs
使用 Silicon Labs 的 Si530 的参考设计
Image
1 / 2
依据最终产品
- Clock and Timing Devices
说明
- Si5xx5x7-EVB, Evaluation Board to evaluate both the Si55x and Si595 VCXOs and Si53x and Si590/591 XOs. The Si53x/55x/59x devices use advanced DSPLL circuitry to provide a low-jitter clock at high frequencies. The Si55x/Si53x/59x IC-based device is factory configurable for a wide variety of user specifications including frequency, supply voltage, output and tuning slope. Specific configurations are factory programmed into the Si55x/Si53x/59x at time of shipment, thereby eliminating the long lead times associated with custom oscillators. Si55x/Si53x/59x samples should be ordered at the same time as the Si5xx5x7-EVB since the EVB does not come with the device
Featured Parts (24)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SI5334A-BXXXXX-GMR | Silicon Labs | Clock Generators and Synthesizers | PIN-CONTROLLED CLOCK GENERATOR | 买入 | |
|
SI5334B-BXXXXX-GM | Silicon Labs | Clock Generators and Synthesizers | PIN-CONTROLLED CLOCK GENERATOR | 买入 | |
|
SI5338N-BXXXXX-GM | Silicon Labs | Clock Generators and Synthesizers | I2C-PROGRAMMABLE CLOCK GENERAT | 买入 | |
|
SI5335D-BXXXXX-GMR | Silicon Labs | Clock Generators and Synthesizers | PIN-CONTROLLED, PCIE-COMPLIANT | 买入 | |
|
SI5342B-BXXXXX-GM | Silicon Labs | Clock Generators and Synthesizers | FACTORY PRE-PROGRAMMED: SINGLE | 买入 | |
|
SI5342D-BXXXXX-GM | Silicon Labs | Clock Generators and Synthesizers | FACTORY PRE-PROGRAMMED: SINGLE | 买入 | |
|
SI5347B-BXXXXX-GM | Silicon Labs | Clock Generators and Synthesizers | FACTORY PRE-PROGRAMMED QUAD PL | 买入 | |
|
SI5342A-BXXXXX-GM | Silicon Labs | Clock Generators and Synthesizers | FACTORY PRE-PROGRAMMED: SINGLE | 买入 | |
|
SI5334C-BXXXXX-GM | Silicon Labs | Clock Generators and Synthesizers | PIN-CONTROLLED CLOCK GENERATOR | 买入 | |
|
SI5338B-BXXXXX-GMR | Silicon Labs | Clock Generators and Synthesizers | I2C-PROGRAMMABLE CLOCK GENERAT | 买入 | |
|
SI5335B-BXXXXX-GMR | Silicon Labs | Clock Generators and Synthesizers | PIN-CONTROLLED, PCIE-COMPLIANT | 买入 | |
|
SI5341A-C-GMR | Silicon Labs | Clock Generators and Synthesizers | Low-Jitter, Clock Generator | 买入 |