SI9182DB, Evaluation Board for the 1.8V, 2V, 2.5V, 3V, 3.3V, 5V DC to DC Single Output Power Supply for Portable
使用 Vishay 的 Si9182 的参考设计
Image
1 / 1
依据最终产品
- Portable
说明
- SI9182DB, Evaluation Board for the 1.8V, 2V, 2.5V, 3V, 3.3V, 5V DC to DC Single Output Power Supply for Portable. The Si9182DH is extremely low drop CMOS linear regulator ICs operating from 2-V to 6-V input. These devices offer ultra-low ground current and low dropout to extend battery life in portable electronics
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2 to 6 V
-
Output Voltage1.8|2|2.5|3|3.3|5 V
-
Output Current0.25 A