Single LTC1149 Provides 3.3V and 5V in Surface Mount
使用 Analog Devices 的 LTC1149 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- Desktop PC Power Supply
- Distributed Control System
- Instrumentation and Measurement
- Laptop
- Military and Avionics Imaging
- Notebook
- Telecom Power Supply
说明
- Circuit shows LTC1149 DC to DC converter that provide both a 3.3V and a 5V output with a 17W capability from input voltage range (6V to 24V vs 8V to 24V)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 24 V
-
Output Voltage3.3|5 V
-
Output Current0 to 3@5V|0 to 5@3.3V A
-
Output Power17 W
-
Efficiency90 %
-
TopologyBuck
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1149CS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N T/R | 买入 | |
|
LTC1149CN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin PDIP N Tube | 买入 | |
|
LTC1149CN-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin PDIP N Tube | 买入 | |
|
LTC1149CS-3.3#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N Tube | 买入 | |
|
LTC1149CS-5 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N | 买入 | |
|
LTC1149CS-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N Tube | 买入 | |
|
LTC1149CS-3.3#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N T/R | 买入 | |
|
LTC1149CS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N | 买入 | |
|
LTC1149CN-3.3#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin PDIP N Tube | 买入 | |
|
LTC1149CS-3.3 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N | 买入 | |
|
LTC1149CN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin PDIP N | 买入 | |
|
LTC1149CS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N Tube | 买入 |