Single Supply RMS Current Measurement Application Circuit
使用 Analog Devices 的 LTC1966 的参考设计
Image
1 / 1
依据最终产品
- Digital Multimeter
说明
- Single Supply RMS Current Measurement Application Circuit. The LT1966 is a true RMS-to-DC converter that takes a single-ended or differential input signal with rail-to-rail range
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1966CMS8#PBF | Analog Devices | RMS to DC Converters | RMS to DC Converter 1.05V 158uA 800kHz 8-Pin MSOP Tube | 买入 | |
|
LTC1966IMS8#PBF | Analog Devices | RMS to DC Converters | RMS to DC Converter 1.05V 158uA 800kHz 8-Pin MSOP Tube | 买入 | |
|
LTC1966HMS8#TRPBF | Analog Devices | RMS to DC Converters | RMS to DC Converter 1.05V 158uA 800kHz 8-Pin MSOP T/R | 买入 | |
|
LTC1966CMS8#TRPBF | Analog Devices | RMS to DC Converters | RMS to DC Converter 1.05V 158uA 800kHz 8-Pin MSOP T/R | 买入 | |
|
LTC1966MPMS8#PBF | Analog Devices | RMS to DC Converters | RMS to DC Converter 1.05V 158uA 800kHz 8-Pin MSOP Tube | 买入 | |
|
LTC1966CMS8#TRMPBF | Analog Devices | RMS to DC Converters | RMS to DC Converter 1.05V 158uA 800kHz 8-Pin MSOP T/R | 买入 | |
|
LTC1966HMS8#PBF | Analog Devices | RMS to DC Converters | RMS to DC Converter 1.05V 158uA 800kHz 8-Pin MSOP Tube | 买入 | |
|
LTC1966MPMS8#TRPBF | Analog Devices | RMS to DC Converters | RMS to DC Converter 1.05V 158uA 800kHz 8-Pin MSOP T/R | 买入 | |
|
LTC1966IMS8#TRPBF | Analog Devices | RMS to DC Converters | RMS to DC Converter 1.05V 158uA 800kHz 8-Pin MSOP T/R | 买入 |