SLTA068, 0.9V, 1V, 1.2V, 1.8V, 3.3V DC to DC Multi-Output Power Supply for Infrastructure
使用 Texas Instruments 的 TPS40192DRC 的参考设计
Image
1 / 1
依据最终产品
- Broadband Access Power
- DC Motor
- Desktop PC
- Digital Camera
- Distributed Control System
- DVD Recorder
- FPGA Solutions
- Industrial Networking
- Infrastructure
- IP Phone
- Low-Voltage Motor
- Optical Networking
- Printers
- Scanners
- Servers
- Stepper Motor
- xDSL Modem/DSLAM
说明
- SLTA068, 0.9V, 1V, 1.2V, 1.8V, 3.3V DC to DC Multi-Output Power Supply for Infrastructure. PWM DC/DC Step Down Converter
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 18 V
-
Output Voltage0.9|1|1.2|1.8|3.3 V
-
Output Current0.2@1.2V|1@1.8V|3@0.9V|5@1V A
-
TopologyBuck
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS72012YZUR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.35A 5-Pin DSBGA T/R | 买入 | |
|
TPS72012YZUT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.35A 5-Pin DSBGA T/R | 买入 | |
|
TPS51200DRCT | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 买入 | |
|
TPS51200DRCR | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 买入 | |
|
TPS40192DRCRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 700kHz 10-Pin VSON EP T/R | 买入 | |
|
TPS40192DRCR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 700kHz 10-Pin VSON EP T/R | 买入 | |
|
TPS40192DRCT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 700kHz 10-Pin VSON EP T/R | 买入 |