SLUU143, 30W, 1.8V DC to DC Single Output Power Supply
使用 Texas Instruments 的 UCC38C43DGK 的参考设计
Image
1 / 1
依据最终产品
- DC to DC Converter
- Power Supplies
说明
- SLUU143, 30W, 1.8V DC to DC Single Output Power Supply. Synchronous buck converter using the UCC38C43 BiCMOS low-power current-mode PWM controller, the TPS2838 synchronous buck MOSFET driver with drive regulator, and the INA138 high-side measurement current shunt monitor. The input voltage for this converter is from a 3.3-Vdc rail which draws the bias voltage for the devices from an available 12-Vdc bus. The converter is designed to operate at a switching frequency of 400kHz and supports a non-isolated 1.8-Vdc, 17-A output
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage1.8 V
-
Output Current17 A
-
Output Power30 W
-
Efficiency89.4 %
-
TopologyBuck
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS2838PWP | Texas Instruments | Gate and Power Drivers | Driver 1.235V 4.4A 2-OUT High Side/Low Side Non-Inv 16-Pin HTSSOP EP Tube | 买入 | |
|
INA138NA/3K | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 5-Pin SOT-23 T/R | 买入 | |
|
LM311PW | Texas Instruments | Linear Comparators | Comparator Single ±15V/30V 8-Pin TSSOP Tube | 买入 | |
|
INA138NA/3K | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 5-Pin SOT-23 T/R | 买入 | |
|
LM311PWRG4 | Texas Instruments | Linear Comparators | Comparator Single ±15V/30V 8-Pin TSSOP T/R | 买入 | |
|
INA138NA/250 | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 5-Pin SOT-23 T/R | 买入 | |
|
LM311PWG4 | Texas Instruments | Linear Comparators | Comparator Single ±15V/30V 8-Pin TSSOP Tube | 买入 | |
|
INA138NA/250 | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 5-Pin SOT-23 T/R | 买入 | |
|
LM311PWR | Texas Instruments | Linear Comparators | Comparator Single ±15V/30V 8-Pin TSSOP T/R | 买入 | |
|
UCC38C43DGKR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin VSSOP T/R | 买入 | |
|
UCC38C43DGKRG4 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin VSSOP T/R | 买入 |