SM3320-BATT-EV/NOPB, SolarMagic SM3320-BATT-EV Charge Controller Reference Design
使用 Texas Instruments 的 SM72442 的参考设计
Image
1 / 2
依据最终产品
- Photovoltaic Inverter
- Solar Photovoltaic
说明
- SM3320-BATT-EV/NOPB, SolarMagic SM3320-BATT-EV Charge Controller Reference Design. The SM72442 MPPT digital controller and SM72295 photovoltaic full bridge drivers are designed to control high efficiency DC/DC conversion used in photovoltaic applications. This application note will detail the usage of those devices in a battery charging application. The reference design is meant to provide support for a wide variety of implementations, however, unless otherwise noted, this reference design system is shown charging a 12V commercial automotive lead acid battery
主要特色
-
Battery TypeLead-Acid
-
Input Voltage15 to 45 V
-
Output Voltage14.2 V
Featured Parts (38)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SM72485SDE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 95V Step Down Single-Out 2.5V 0.15A 8-Pin WSON EP T/R | 买入 | |
|
SM72480SDX-105/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Analog 6-Pin WSON EP T/R | 买入 | |
|
SM72480SD-120/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Analog 6-Pin WSON EP T/R | 买入 | |
|
SM72480SD-125/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Analog 6-Pin WSON EP T/R | 买入 | |
|
SM72238TD-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) TO-252 Tube | 买入 | |
|
SM72295MAX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 3A 4-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 28-Pin SOIC T/R | 买入 | |
|
PIC16F722-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube | 买入 | |
|
SM72485MM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 95V Step Down Single-Out 2.5V 0.15A 8-Pin VSSOP T/R | 买入 | |
|
SM72480SDX-105/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Analog 6-Pin WSON EP T/R | 买入 | |
|
PIC16F722-E/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube | 买入 | |
|
SM72485SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 95V Step Down Single-Out 2.5V 0.15A 8-Pin WSON EP T/R | 买入 | |
|
SM72485SD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 95V Step Down Single-Out 2.5V 0.15A 8-Pin WSON EP T/R | 买入 |