Smart Gate Driver Coupler TLP5214 Application Note for Protection Functions
使用 Toshiba 的 TLP5214 的参考设计
Image
1 / 1
依据最终产品
- Industry Inverter System
说明
- Normally, the fault signal is fed back to the controller, and a few µs pass before the LED signal/coupler output stops. The TLP5214, however, provides excellent circuit protection that is fast and reliable because the VOUT shut down starts in less than 700 ns
Featured Parts (13)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLP521-4(MEIDEN,F) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP | 买入 | |
|
TLP521-4(A) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP | 买入 | |
|
TLP5214(D4-TP,E | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Isolated IGBT/Power MOSFET gate drive | 买入 | |
|
TLP5214(E(O) | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive 1-CH 30V 16-Pin SO Magazine | 买入 | |
|
TLP5214(D4,E | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive 30V 16-Pin SO T/R | 买入 | |
|
TLP521-4(BL,F) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP | 买入 | |
|
TLP5214(E | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive 1-CH 30V 16-Pin SO T/R | 买入 | |
|
TLP5214A(D4-TP,E | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive 30V 16-Pin SO T/R | 买入 | |
|
TLP521-4(KOYO-GB) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP | 买入 | |
|
TLP521-4 | Toshiba | Transistor and Photovoltaic Output Photocouplers | DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP Tube | 买入 | |
|
TLP5214(TP,E(O | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive Push-Pull 2-CH 30V 16-Pin SO T/R | 买入 | |
|
TLP5214(TP,E | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive 30V 16-Pin SO T/R | 买入 |