SPC574S-DISP, Discovery Board Featuring SPC574S60E3 Power Architecture MCUs
使用 STMicroelectronics 的 SPC574S60E3 的参考设计
Image
1 / 10
依据最终产品
- Automotive Applications
- Brushless Motor
说明
- SPC574S-DISP, Discovery Board for accelerating the development and securing a fast time-to-market, with a perfect balance among performance, functionalities and cost. Featuring SPC57 4S Line, it addresses a wide range of automotive applications such as brushless DC electric motors. SPC57 4S Line is designed to meet ASIL-D highest functional safety level, in compliance with ISO26262. The SPC574S-DISP provides full access to all CPU's signals and GPIO's and exposes a wide set of connectivity options, such as CANFD, FlexRay, LIN, UART
主要特色
-
Embedded System TypeMCU
-
Core Processore200
-
PlatformDiscovery Kit
Featured Parts (23)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP2562FDT-E/MF | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R | 买入 | |
|
STM6315RDW13F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R | 买入 | |
|
TJA1081TS,118 | NXP Semiconductors | Transceivers Misc | Transceiver 1TX 2RX Automotive AEC-Q100 16-Pin SSOP T/R | 买入 | |
|
SN74LVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
LD1117S33TR | 4-Pin LDO Linear Regulator | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
MCP2562FDT-E/SN | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 | |
|
MCP2562FD-H/P | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 买入 | |
|
MCP2562FD-E/P | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 买入 | |
|
MFP 211 NRT | knitter-switch | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.35A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole | 买入 | |
|
LD1117ADT33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.2A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
MCP2562FD-E/SN | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube | 买入 | |
|
MCP2562FD-H/SN | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 |