SPIO-4/NOPB, Precision Signal-Path, Sensor AFE Digital Controller Board
使用 Texas Instruments 的 ATSAM3U4EA-AU 的参考设计
Image
1 / 13
依据最终产品
- Industrial
- Industrial Automation HMI
- Portable Audio
- Smart Phone
说明
- SPIO-4/NOPB, Digital Controller board is used to read registers, write registers and capture data from various Sensor AFE and other signal path products. The device evaluation board should be equipped with the GPSI-16 or GPSI-32 header to connect to the SPIO-4 board, which contains a USB port to connect to the PC with a Sensor AFE Development Platform Software. Each device has a separate Development Platform Software with a common look and feel. The software enables design engineers to quickly evaluate each Sensor AFE or other signal path product. The driver for the SPIO-4 board and instructions to download the driver is included in each software folder
主要特色
-
Embedded System TypeMCU
-
Family NameSAM3U
-
Core ProcessorARM Cortex-M3
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM2750LD-5.0/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.6V Step Up Single-Out 5V 0.12A 10-Pin WSON EP T/R | 买入 | |
|
SN74LVC2T45DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 买入 | |
|
LM2750LD-5.0/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.6V Step Up Single-Out 5V 0.12A 10-Pin WSON EP T/R | 买入 | |
|
LM2750LD-5.0 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.6V Step Up Single-Out 5V 0.12A 10-Pin WSON EP T/R | 买入 | |
|
ATSAM3U4EA-AU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray | 买入 |