SPT7883, 10-bit analog-to-digital converter, sample rate of 70 MSPS, is a fast, low-voltage (2.5V)
使用 onsemi 的 SPT7883 的参考设计
Image
1 / 1
依据最终产品
- Imaging Device
- Scanners
- Set-Top Box
- Test Equipment
说明
- SPT7883, 10-bit analog-to-digital converter, with a sample rate of 70 MSPS, is a fast, low-voltage (2.5V), differential analog input device. It provides dynamic performance with very low power dissipation and operates with a +2.5V supply
主要特色
-
ADC Resolution10 Bit
-
ADC Sampling Rate70M SPS
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
OP491GPZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R I/O ±6V/12V 14-Pin PDIP N Tube | 买入 | |
|
AD8138ARZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N T/R | 买入 | |
|
AD8138ARMZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | 买入 | |
|
AD8138ARMZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | 买入 | |
|
AD8138ARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP Tube | 买入 | |
|
AD8138ARZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N T/R | 买入 | |
|
NC7SZ04M5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-74A T/R | 买入 | |
|
AD8138ARZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N Tube | 买入 |