Standard Application Using TDA 16846G Controller for Switch Mode Power Supplies Supporting low-Power Standby, PFC
使用 Infineon Technologies AG 的 TDA 16846G 的参考设计
Image
1 / 1
依据最终产品
- Switching Power Supply
说明
- Standard Application Using TDA 16846G Controller for Switch Mode Power Supplies Supporting low-Power Standby, PFC. The TDA 16846-2 is optimized to control free running or fixed frequency flyback converters with or without Power Factor Correction (Current Pump). To provide low power consumption at light loads, this device reduces the switching frequency in small steps with load, towards an adjustable minimum (e. g. 20 kHz in standby mode)
主要特色
-
Conversion TypeDC to DC