STCC50x1EV, Evaluation Board based on STCC2540 USB Power Switch
使用 STMicroelectronics 的 STCC2540 的参考设计
Image
1 / 2
依据最终产品
- Adapter
- Displays and Monitors
- Notebook
- Portable Computers
- Tablet
- USB Hub
- USB Port
说明
- STCC50x1EV, Demonstration Board allows easy measurement of STCC2540 parameters and evaluation of all its functions and operating modes. The STCC2540 device is simplified version of the STCC50x1 so the demonstration board is the same
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ST715MR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.2V to 5V 0.085A 5-Pin SOT-23 T/R | 买入 | |
|
STCC2540IQTR | STMicroelectronics | USB Power Switches | USB Power Switch Single 5.5V 0.5A to 2.8A 16-Pin VFQFPN EP T/R | 买入 |