STEVAL-BCN002V1B, BlueTile - Bluetooth LE Enabled Sensor Node Development Kit
使用 STMicroelectronics 的 BlueNRG-232 的参考设计
Image
1 / 9
依据最终产品
- Agriculture
- Internet of Things (IoT)
- Smart Building
- Smart City
- Smart Home
- Supply Chain Management
- Tracking Applications
说明
- STEVAL-BCN002V1B, Bluetooth LE enabled sensor node development kit features the STEVAL-BCN002V1 multi-sensor board based on BlueNRG-2 SoC Bluetooth Low Energy application processor. This sensor board has accelerometer, gyroscope, magnetometer, pressure, humidity, Time-of-Flight and microphone sensors, and is powered by a common CR2032 coin battery. The sensor board communicates with a Bluetooth LE enabled smartphone running the ST BLE Sensor app, available on Google Play and iTunes stores. The STEVAL-BCN002V1D adapter board is used to program and debug the sensor board. The adapter board is powered via USB
Featured Parts (17)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CX2016DB32000D0FLJCC | Kyocera | Crystals | Crystal 32MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD T/R | 买入 | |
|
LD39015M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
LIS2MDLTR | STMicroelectronics | Hall Effect Sensors | Hall Effect Sensor Latch 2.5V 12-Pin LGA T/R | 买入 | |
|
LSM6DSOXTR | STMicroelectronics | Specialized Sensors | 3D Accelerometer and 3D Gyroscope Sensor Digital Output 1.8V 14-Pin LGA T/R | 买入 | |
|
MP34DT05TR-A | STMicroelectronics | Microphones | Mic Omni-Directional -26dB 1.8V Rectangle Solder Pad | 买入 | |
|
LIS2MDL | STMicroelectronics | Hall Effect Sensors | Hall Effect Sensor Latch 2.5V 12-Pin LGA Tray | 买入 | |
|
LSM6DSOW | STMicroelectronics | Specialized Sensors | Accelerometer and Gyroscope Digital Output 1.8V 14-Pin VFLGA Tray | 买入 | |
|
LSM6DSOTR | STMicroelectronics | Specialized Sensors | Accelerometer and Gyroscope Digital Output 1.8V 14-Pin VFLGA T/R | 买入 | |
|
LPS22HHTR | STMicroelectronics | Board Mount Pressure Sensors | Board Mount Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R | 买入 | |
|
VL53L1CBV0FY/1 | STMicroelectronics | Specialized Sensors | Time of Flight Ranging Sensor 12-Pin LGA T/R | 买入 | |
|
CX2016DB32000D0FLJCC | Kyocera | Crystals | Crystal 32MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD T/R | 买入 | |
|
LPS22HH | STMicroelectronics | Board Mount Pressure Sensors | Board Mount Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R | 买入 |