STEVAL-BCNKT01V1, BlueCoin Starter Kit integrated Development and Prototyping platform for Augmented Acoustic, Motion Sensing for IoT Applications
使用 STMicroelectronics 的 BLUENRG-MSCSP 的参考设计
Image
1 / 12
依据最终产品
- Automation Applications
- IoT Applications
- Robotics
说明
- STEVAL-BCNKT01V1, BlueCoin Starter Kit integrated development and prototyping platform for augmented acoustic and motion sensing for IoT Applications builds on the listening and balancing capabilities of the human ear. With the expanded capabilities of its starter kit, BlueCoin lets you explore advanced sensor fusion and signal processing functions for robotics and automation applications with a 4 digital MEMS microphone array, a high performance 9-axis inertial and environmental sensor unit and time-of-flight ranging sensors. A high-performance STM32F446 180 MHz MCU enables real-time implementation of the very advanced sensor fusion algorithms like adaptive beamforming and sound source localization, with ready-to-use, royalty-free building blocks. The BlueCoin can connect via the on-board BLE link to any IoT and smart industry wireless sensor network
Featured Parts (19)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ST1S12G18R | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.8V 0.7A 5-Pin TSOT-23 T/R | 买入 | |
|
LDK120M-R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 0.8V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
LSM303AGRUSTR | STMicroelectronics | Specialized Sensors | eCompass Module Digital Output 1.8V/2.5V/3.3V 12-Pin LGA T/R | 买入 | |
|
ST1S12GRT | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.7A 5-Pin TSOT-23 T/R | 买入 | |
|
LSM303AGR | STMicroelectronics | Specialized Sensors | eCompass Module Digital Output 1.8V/2.5V/3.3V 12-Pin LGA T/R | 买入 | |
|
NX2520SA-16.000000MHZ-W1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 120Ohm 2-Pin SMD | 买入 | |
|
ST1S12G12R | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.2V 0.7A 5-Pin TSOT-23 T/R | 买入 | |
|
LSM6DSMUSTR | STMicroelectronics | Specialized Sensors | Accelerometer and Gyroscope Digital Output 1.8V 14-Pin VLGA T/R | 买入 | |
|
LPS22HB | STMicroelectronics | Board Mount Pressure Sensors | Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA Tray | 买入 | |
|
LPS22HBTR | STMicroelectronics | Board Mount Pressure Sensors | Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R | 买入 | |
|
PCM1774RGPRG4 | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Delta-Sigma 16-bit 20-Pin VQFN EP T/R | 买入 | |
|
ST1S12GR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.7A 5-Pin TSOT-23 T/R | 买入 |