STEVAL-CBL010V1, Evaluation Board based on LNBH25 single LNB supply and control IC DiSEqC 2.0 compliant
使用 STMicroelectronics 的 LNBH25 的参考设计
Image
1 / 2
依据最终产品
- Satellite TV
- STB Satellite Receiver
说明
- STEVAL-CBL010V1, Evaluation Board implements a DC-DC converter based on the LNBH25 device used to power LNBs inside dish antennas which receive satellite TV signals. The LNBH25 is an integrated solution for supplying/interfacing satellite LNB modules in accordance with international standards, offering a complete solution for single tuner satellite receivers and good performance at low cost using few external components. The LNBH25 evaluation board includes an I2C bus interface and the internal 22 kHz tone generator (factory trimmed) is controlled by the DSQIN pin (TTL compatible), permitting immediate DiSEqC data encoding. A fully integrated step-up DC-DC converter allows operation with a single input voltage supply source ranging from 8V to 16V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 16 V
-
Output Current0.5 A
-
Efficiency93 %
-
TopologyBoost