STEVAL-CBL016V1, Single LNB supply and control IC DiSEqC 1.X compliant with EXTM based on the LNBH29 in a QFN16 (4x4)
使用 STMicroelectronics 的 LNBH29E 的参考设计
Image
1 / 2
依据最终产品
- Consumer Electronics
- Industrial
- Satellite TV
- STB and DVR
说明
- STEVAL-CBL016V1, Single LNB supply and control IC DiSEqC 1.X compliant with EXTM based on the LNBH29 in a QFN16 (4x4). The evaluation board implements a DC-DC converter based on the LNBH29 device used to power LNB inside dish antennas which receive satellite TV signals. The LNBH29 is an integrated solution for supplying/interfacing satellite LNB modules in accordance with international standards, offering a complete solution for single-tuner satellite receivers and good performance at low cost using few external components. The LNBH29 evaluation board includes an I2C bus interface and is provided with the EXTM analog modulation input pin to be connected to an external 22 kHz DiSEqC tone source. The tone output waveform depends on the characteristics of the external signal provided by the EXTM pin
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 17.5 V
-
Output Current0.5 A
-
Efficiency93 %
-
TopologyBoost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LNBH29EPTR | STMicroelectronics | Power Supply Controllers and Monitors | LNB Supply and Control Voltage Regulator 8V to 17.5V 16-Pin QFN EP T/R | 买入 | |
|
LNBH29EQTR | STMicroelectronics | Power Supply Controllers and Monitors | LNB Supply and Control Voltage Regulator 8V to 17.5V 16-Pin QFN EP T/R | 买入 |