STEVAL-CTM010V1, 1.5kW Dual Motor Drive Evaluation Board with Digital PFC based on SLLIMM IPMs and STM32F3
使用 STMicroelectronics 的 STGIB10CH60TS-L 的参考设计
Image
1 / 8
依据最终产品
- Motor Control
说明
- STEVAL-CTM010V1, Evaluation Board embeds two sensorless 3-phase motor drives, plus a single stage digital PFC boost topology, all controlled by the STM32F303RB ARM based microcontroller. The inverter stages are based on SLLIMM IPM series of intelligent power modules for compact, high-performance AC motor drives in a simple, rugged design. It combines new ST proprietary driver ICs with an improved short-circuit rugged trench gate field-stop (TFS) IGBT, making it ideal for motor drives operating up to 20 kHz in hard-switching circuits. The PFC section is based on the STTH30AC06C ultra-fast high voltage rectifier and STGWT20H65FB trench gate field-stop IGBT
主要特色
-
Motor TypeAC Motor
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PM8841D | STMicroelectronics | Gate and Power Drivers | Driver 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R | 买入 | |
|
VIPER26LD | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 16-Pin SO N | 买入 | |
|
ST3232BDR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SO T/R | 买入 | |
|
LD1117S50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LD1117S33TR | 4-Pin LDO Linear Regulator | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
VIPER26LDTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz T/R 16-Pin SO N | 买入 | |
|
STGIPQ3H60T-HZ | STMicroelectronics | Intelligent Power Modules - IPMs | IPM IGBT 600V 3A 26-Pin N2DIP Tube | 买入 | |
|
STM32F303RBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
TS391RILT | STMicroelectronics | Linear Comparators | Comparator Single ±18V/36V 5-Pin SOT-23 T/R | 买入 | |
|
STGIB10CH60TS-L | STMicroelectronics | Intelligent Power Modules - IPMs | IPM IGBT 600V 15A 26-Pin SDIP2B EP Tube | 买入 |