STEVAL-FCU001V1, Flight Controller Unit Evaluation Board for Toy Drones
使用 STMicroelectronics 的 LSM6DSL 的参考设计
Image
1 / 7
说明
- STEVAL-FCU001V1, Evaluation Board is designed to support quadcopter drone designers. A complete sample FW project allows the designer to begin flying small and medium size quadcopters (with brushed or brushless DC motors) immediately and evaluate the performance of the IMU sensors under real flight conditions. The FCU can be controlled by a standard external remote controller (PWM input interface) or by a smartphone or tablet through the Bluetooth low energy module present on board (CE, FCC, ARIB, BQE certified). Magnetometer and pressure sensors are also embedded to support 3D navigation applications. SWD, I2C and USART connectors are available for FW development and debugging, and to support additional external sensors or RF modules
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
STM32F401CCU6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP T/R | 买入 | |
|
STM32F401CCU6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray | 买入 | |
|
LD39015M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
NX2520SA-16MHZ-STD-CSW-4 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 买入 | |
|
STC4054GR | STMicroelectronics | Battery Management ICs | Linear Battery Charger Li-Ion 800mA 4.2V 5-Pin TSOT-23 T/R | 买入 | |
|
LIS2MDL | STMicroelectronics | Hall Effect Sensors | Hall Effect Sensor Latch 2.5V 12-Pin LGA Tray | 买入 | |
|
STM32F401CCU7 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN Tray | 买入 | |
|
LIS2MDLTR | STMicroelectronics | Hall Effect Sensors | Hall Effect Sensor Latch 2.5V 12-Pin LGA T/R | 买入 | |
|
LSM6DSL | STMicroelectronics | Specialized Sensors | Accelerometer and Gyroscope Digital Output 1.8V 14-Pin LGA T/R | 买入 | |
|
LSM6DSL | STMicroelectronics | Specialized Sensors | Accelerometer and Gyroscope Digital Output 1.8V 14-Pin LGA Tray | 买入 | |
|
LSM6DSLUSTR | STMicroelectronics | Specialized Sensors | Accelerometer and Gyroscope Digital Output 1.8V 14-Pin LGA T/R | 买入 |