STEVAL-FET001V1, M41T62LC6F Adapter Board for a Standard DIL 24 Socket
使用 STMicroelectronics 的 M41T62LC6F 的参考设计
Image
1 / 2
依据最终产品
- Adapter Cards
说明
- STEVAL-FET001V1, Adapter Board for the evaluation of the M41T62LC6F low-power serial real-time clock (RTC) with alarm. The board offers an effective solution for fast system prototyping and device evaluation directly inside your application. The STEVAL-FET001V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete M41T62LC6F pinout and comes ready-to-use with the required diode and capacitor for stand-by operation when the main supply is absent. The square wave and interrupt pins are also easily accessible thanks to dedicated test points