STEVAL-GLA001V1, Triac and AC Switch Insulated Control Evaluation Board
使用 STMicroelectronics 的 VIPER16HD 的参考设计
Image
1 / 12
依据最终产品
- Air Conditioning
- Cooker
- Dishwasher
- Heater
- Home Appliances
- Microwave Oven
- Oven
- Printer
- Refrigerator
- Soya-Milk Maker
- Washing Machine
- Water Heater
说明
- STEVAL-GLA001V1, Evaluation Board allows insulated control of three AC loads up to 1-kW (230 Vrms) with Triacs and AC switches (instead of relay solutions), particularly suitable for residential appliances. The board must be controlled with an STM32 microcontroller embedded on an NUCLEO-F030R8 STM 32 Nucleo development board, or other microcontroller supplied by the user. If you are using an STM32 Nucleo development board, three AC switch control modes are available for load control: continuous or pulse gate current, timer option and phase control
主要特色
-
Motor TypeAC Motor
Featured Parts (87)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLP187(TPL,E(O | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin SO T/R | 买入 | |
LTV817MA-V | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP | 买入 | ||
LTV817STA1C-V | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD | 买入 | ||
|
LTV-817 | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 买入 | |
|
LTV817M-V (BIN A) | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 买入 | |
|
LTV-817S-TA1 | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 买入 | |
LTV817STA1A-V-G | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD T/R | 买入 | ||
|
LTV-817S1-TA1-B | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD T/R | 买入 | |
|
LTV817C-V | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 买入 | |
|
TLP187(E(O | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin SO | 买入 | |
|
TLP187(TPL,E(T | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin SO T/R | 买入 | |
|
TLP187(V4-TPL,E(T | Toshiba | Transistor and Photovoltaic Output Photocouplers | Photo transistors Optically Coupled To Gallium Arsenide Infrared Emitting Diodes | 买入 |