STEVAL-IDS001V3, Demonstration Board based on the SPIRIT1 Low data-rate, short-range USB dongle transceiver in 433-MHz band
使用 STMicroelectronics 的 SPIRIT1QTR 的参考设计
Image
1 / 6
依据最终产品
- Automatic Metering
- Building Automation
- Fire Alarm
- Home Automation
- Security System
- System Monitoring and Control
- Wireless
- Wireless Sensor
说明
- STEVAL-IDS001V3, Demonstration Board based on the SPIRIT1 Low data-rate, short-range USB dongle transceiver in 433-MHz band. The STEVAL-IDS001V4 demonstration board is based on the SPIRIT1, which is a sub-GHz low power, low data-rate transceiver suitable for ISM bands and Wireless M-BUS. The board is equipped with an STM32L low power microcontroller to control the SPIRIT1. The board also features a USB connector for PC GUI interaction and firmware update. An optional JTAG connector (not mounted) allows the development of specific firmware on the microcontroller
主要特色
-
Operating Frequency433 MHz
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NX2016SA-48.000000M-EXS00A-CS05517 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 48MHz ±10ppm (Tol) ±85ppm (Stability) 7pF FUND 40Ohm 4-Pin SMD | 买入 | |
|
NX2016SA-25MHZ-EXS00A-CS11321 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 25MHz ±20ppm (Tol) ±40ppm (Stability) 6pF FUND 80Ohm 4-Pin SMD T/R | 买入 | |
|
NX2016SA-27.12MHZ-EXS00A-CS11337 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 27.12MHz ±30ppm (Tol) ±40ppm (Stability) 6pF FUND 60Ohm 4-Pin SMD | 买入 | |
|
NX2016SA 32MHZ EXS00A-CS06465 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal Units For Automotive | 买入 | |
|
NX2016SA_26.000MHZ_STD-CZS-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 26MHz ±20ppm (Tol) ±40ppm (Stability) 6pF FUND 80Ohm 4-Pin SMD T/R/Tray | 买入 | |
|
NX2016SA_24.000MHZ_STD-CZS-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal Units 24MHz For OA/AV/Short-range Wireless Automotive AEC-Q200 | 买入 | |
|
LDS3985PU33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 6-Pin DFN-D EP T/R | 买入 | |
|
SPIRIT1QTR | STMicroelectronics | RF Transceivers | RF Transceiver ASK/FSK/GFSK/GMSK/MSK/OOK 3V 20-Pin QFN EP T/R | 买入 |