STEVAL-IDS001V5M, Evaluation Board based on the SPIRIT1 SPSGRF-915 915-MHz RF USB Dongle Module
使用 STMicroelectronics 的 SPSGRF-915 的参考设计
Image
1 / 6
依据最终产品
- Automatic Metering
- Building Automation
- Fire Alarm
- Home Automation
- System Monitoring and Control
- Wireless Sensor
说明
- STEVAL-IDS001V5M, Evaluation Board for the SPSGRF-915 FCC certified module based on the low-power, low-rate, sub-1GHz SPIRIT1 transceiver. The SPSGRF-915 module integrates the Balun (BALF-SPI-01D3) and a chip antenna and operates in the 915 MHz ISM band. The board is equipped with an STM32L1 low-power microcontroller to control the SPIRIT1 and it also features a USB connector for PC GUI interaction and firmware updates, like the one available for SPIRIT1 evaluation kit. An SWD connector allows the development of specific firmware on the microcontroller
主要特色
-
Operating Frequency915 MHz
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
KMR221G LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R | 买入 | |
|
M95640-RMC6TG | STMicroelectronics | EEPROM | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R | 买入 | |
|
Y78B22110FP | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R | 买入 |