STEVAL-IHM041V1, Demonstration Board for STM8S103F3P6 TRIAC-based Phase Angle Control for Universal Motor Speed Control
使用 STMicroelectronics 的 STM8S103F3P6 的参考设计
Image
1 / 2
说明
- STEVAL-IHM041V1, Demonstration Board is a TRIAC-based phase angle control for universal motor speed control using an STM8S103F3P6, 8-bit microcontroller, to set the conduction angle of the TRIAC. The STEVAL-IHM041V1 may be operated in either open loop mode or in closed loop speed control mode, with an AC tach, Hall sensor or opto-sensor feedback. The open loop mode may also be used as a lamp dimmer. It is designed to operate from a 120 V/60 Hz mains, but may be easily modified to operate on other mains voltages by changing components in the power supply and motor voltage sensing circuits
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM393D | STMicroelectronics | Linear Comparators | Comparator Dual ±18V/36V 8-Pin SO N Tube | 买入 | |
|
LM393DT | STMicroelectronics | Linear Comparators | Comparator Dual ±18V/36V 8-Pin SO N T/R | 买入 | |
|
L7805ACD2T-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R | 买入 | |
|
STM8S103F3P6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP T/R | 买入 | |
|
STM8S103F3P6 | STM8S 8-bit MCU | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube | 买入 |