STEVAL-IHM045V1, 3-Phase High Voltage Inverter Power Evaluation Board for FOC based on STGIPN3H60A (SLLIMM-nano)
使用 STMicroelectronics 的 STGIPN3H60A 的参考设计
Image
1 / 6
依据最终产品
- Motor Control
说明
- STEVAL-IHM045V1, Evaluation Board is a 3-phase inverter designed to perform field oriented control (FOC) of sinusoidal-shaped back-EMF PMSMs with or without sensors, with nominal power up to 100 W. This flexible, high performance design consists of a 3-phase inverter bridge based on the STGIPN3H60A SLLIMM-nano (small low-loss intelligent molded module) IPM, 3-phase inverter, 3A/600V very fast IGBT and the VIPer06 fixed frequency offline converter from the VIPer plus family. The system is specifically designed to achieve fast and accurate current feedback conditioning, thereby matching the requirements typical of high-end applications such as field oriented motor control. The board is compatible with 110 and 230 Vac mains, and includes an auxiliary power supply stage with the VIPer06 to generate the +15 V and the +3.3 V supply voltages required by the application
主要特色
-
Motor TypeAC Motor
Featured Parts (13)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TSV994AIDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin SOIC T/R | 买入 | |
|
TSV994AIPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R | 买入 | |
|
TSV994IYDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive AEC-Q100 14-Pin SOIC T/R | 买入 | |
|
TSV994IDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin SOIC T/R | 买入 | |
|
TS374CDT | STMicroelectronics | Linear Comparators | Comparator Quad ±8V/16V 14-Pin SOIC T/R | 买入 | |
|
TS374IDT | STMicroelectronics | Linear Comparators | Comparator Quad ±8V/16V 14-Pin SOIC T/R | 买入 | |
|
VIPER06LS | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 66kHz Tube 10-Pin SSO | 买入 | |
|
TSV994AIYPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R Automotive AEC-Q100 | 买入 | |
|
TSV994AIYDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive AEC-Q100 14-Pin SOIC T/R | 买入 | |
|
TSV994IPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R | 买入 | |
|
LD1117S33TR | 4-Pin LDO Linear Regulator | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
TSV994IYPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R Automotive AEC-Q100 | 买入 |