STEVAL-IKR002V2D, SPIRIT1 315-MHz low data rate Transceiver Daughter Board
使用 STMicroelectronics 的 SPIRIT1QTR 的参考设计
Image
1 / 2
依据最终产品
- Automatic Metering
- Building Automation
- Fire Alarm
- Home Automation
- Security System
- System Monitoring and Control
- Wireless
- Wireless Sensor
说明
- STEVAL-IKR002V2D, SPIRIT1 315-MHz low data rate Transceiver Daughter Board. The STEVAL-IKR002V2D product evaluation board is based on the SPIRIT1, a very low-power RF transceiver intended for RF wireless applications in the sub-1 GHz frequency band
主要特色
-
Operating Frequency315 MHz
Featured Parts (30)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NX3225GA-25.000M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 买入 | |
|
NX3225GA12.000M STDCRG2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD | 买入 | |
|
NX3225GA_24.576MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 24.576MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 买入 | |
|
NX3225GA_20.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 20MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 买入 | |
|
NX3225GA_25.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 买入 | |
|
NX3225GA26.000MSTDCRG2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 26MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 买入 | |
|
NX3225GA16.000MSTDCRG2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 买入 | |
|
NX3225GA_16.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 买入 | |
|
NX3225GA-20MHZ-STD-CRA-1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 20MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 100Ohm Automotive AEC-Q200 4-Pin SMD | 买入 | |
|
NX3225GA12.000MSTDCRA1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 300Ohm 4-Pin SMD Automotive AEC-Q200 | 买入 | |
|
NX3225GA-26MHZ-TI | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal unit | 买入 | |
|
NX3225GA-25M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 买入 |