STEVAL-ILD003V2, Demonstration Board based on TS820 analog wall dimmer for CFL/LED lamps
使用 STMicroelectronics 的 TS820-600FP 的参考设计
Image
1 / 2
依据最终产品
- Fluorescent Lighting
- Home Appliances
- LED Lighting
- Lighting Dimmer
- Motor Control and Driver System
- Power Tool
说明
- STEVAL-ILD003V2, Demonstration Board is designed to propose a low-cost analog dimmer topology using a sensitive SCR TS820-600FP. The dimmer can drive typical low-consumption lamps, particularly CFL and LED dimmable lamps. Through-hole technology is used for the most important components such as LC filter, gate resistor, turn-on delay capacitor, etc., in order to allow board modification, if needed
主要特色
-
Input Voltage98 to 132 V
-
Output Power350 W
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TS820-600FP | STMicroelectronics | Silicon Controlled Rectifiers - SCRs | Thyristor SCR 600V 73A 3-Pin(3+Tab) TO-220FPAB Tube | 买入 |