STEVAL-ILH003V1, Evaluation Board for the 1-Lamp, 70W Electronic Ballast Lamp Driver for Lighting
使用 STMicroelectronics 的 L6562A 的参考设计
Image
1 / 1
依据最终产品
- Lighting
说明
- STEVAL-ILH003V1, Evaluation Board for the 1-Lamp, 70W Electronic Ballast Lamp Driver for Lighting. The STEVAL-ILH003V1 demonstration board is an electronic lamp ballast for a 70 W high intensity discharge (HID) metal halide lamp (MHL), suitable for general indoor applications
主要特色
-
Input Voltage88 to 264 (AC) V
-
Output Voltage85 V
-
Output Power70 W
-
Number of Derived Elements1
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L6385ED013TR | STMicroelectronics | Gate and Power Drivers | Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SO N T/R | 买入 | |
|
L6385ED | STMicroelectronics | Gate and Power Drivers | Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SO N Tube | 买入 | |
|
LM358DT Op Amp | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R | 买入 | |
|
LM358D | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube | 买入 | |
|
L6562AD | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction Controller 0.03mA 8-Pin SO N Tube | 买入 | |
|
L6562ADTR | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction Controller 0.03mA 8-Pin SO N T/R | 买入 |