STEVAL-ILL035V2, Multi-channel LED driver Evaluation Board with integrated boost controller for medium/large LCD panel backlight based on LED7708
使用 STMicroelectronics 的 LED7708 的参考设计
Image
1 / 2
依据最终产品
- Advertising Signs
- Gaming Device
- Multi String LED
- Traffic Signs
说明
- STEVAL-ILL035V2, Evaluation Board is an extension (daughterboard) of the STEVAL-ILL035V1 (motherboard) based on the LED7708 LED driver. It allows implementation of a daisy-chained configuration for applications requiring more than 16 channels. Additional daughter boards can be connected to a single motherboard to increase the number of channels. The brightness control of the LED strings and the fault management options are identical to the ones available for the STEVAL-ILL035V1 evaluation board. The evaluation board is intended as a solution for medium/large LCD panel backlight drivers, but is suitable for any application involving several LEDs arranged is strings (e.g. advertisement panels, signs, gaming, etc.)
主要特色
-
Input Voltage10 to 28 V
-
Number of Derived Elements16