STEVAL-ILL051V1, Evaluation Board based on the LED2000 3A HB LED driver with dimming function in an SO-8 Batwing package
使用 STMicroelectronics 的 LED2000DR 的参考设计
Image
1 / 2
依据最终产品
- Halogen Lighting
- High-Brightness LED Driver
- Signage Lighting
说明
- STEVAL-ILL051V1, Demonstration Board provides a platform for evaluating the LED2000, an 850 kHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as precise constant current source with an adjustable current capability up to 3A DC. The embedded PWM dimming circuitry features LED brightness control. The regulated output current is set by connecting a sensing resistor to the feedback pin
主要特色
-
Input Voltage3 to 18 V
-
Output Current3 A