STEVAL-ILL058V1, Evaluation Board based on STAP08DP05 and STM8AF High brightness LED array driver with diagnostics for automotive applications
使用 STMicroelectronics 的 STAP08DP05 的参考设计
Image
1 / 10
依据最终产品
- Automotive Lighting
说明
- STEVAL-ILL058V1, Evaluation Board is a high brightness LED array driver application with diagnostics based on the automotive grade, low voltage, 8-bit constant current LED sink driver STAP08DP05. The LED driver is configured and controlled through an 8-bit automotive grade STM8A microcontroller via SPI interface. An automotive grade A5974D DC-DC converter provides the voltages and power for the overall functioning of the board
主要特色
-
Input Voltage6 to 24 V
-
Number of Derived Elements40
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
STM8AF6266TCX | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8A CISC 32KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin LQFP T/R | 买入 | |
|
STM8AF6266TAX | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8A CISC 32KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin LQFP T/R | 买入 | |
|
STM8AF6266TCY | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8A CISC 32KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin LQFP Tray | 买入 | |
|
ABM10-16.000MHZ-E20-T | Abracon | Crystals | Crystal 16MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 150Ohm 4-Pin Ultra Mini-CSMD T/R | 买入 | |
|
STM8AF6266TDY | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8A CISC 32KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin LQFP Tray | 买入 | |
|
STM8AF6266TDX | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8A CISC 32KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin LQFP T/R | 买入 | |
|
STM32F103C8T7 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
STM8AF6266TAY | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8A CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray Automotive AEC-Q100 | 买入 | |
|
STAP08DP5XTTR | STMicroelectronics | LED Drivers | LED Driver 16000uA Supply Current Automotive AEC-Q100 16-Pin TSSOP EP T/R | 买入 |