STEVAL-ILL072V1, Evaluation Board based on the ALED6001 single channel, 1A automotive LED driver with boost controller for interior/exterior lights
使用 STMicroelectronics 的 ALED6001 的参考设计
Image
1 / 2
依据最终产品
- Automotive Lighting
- Indoor & Outdoor Lighting
说明
- STEVAL-ILL072V1, Evaluation Board provides an application example of a single-channel, high-current LED driver using the ALED6001 chip operating with a boost topology. The brightness of the LED string connected to its output can be controlled through a PWM signal (0% - 100% dimming) or a control voltage (10:1 analog dimming). Open LED, feedback disconnection/LED overcurrent fault conditions are detected and managed. The evaluation board has been designed to provide an example of a compact solution for all automotive applications involving several LEDs arranged is a single string and day-time running lights (DTRL) in particular
主要特色
-
Input Voltage8 to 24 V
-
Output Voltage32 V
-
Output Current1 A
-
Number of Derived Elements1