STEVAL-ILL074V1, Evaluation Board Using HVLED001 60W wide input range quasi resonant flyback controller
使用 STMicroelectronics 的 HVLED001 的参考设计
Image
1 / 2
依据最终产品
- Lighting Environments
说明
- STEVAL-ILL074V1, Evaluation Board for the HVLED001 60W wide input range flyback converter. The STEVAL-ILL074V1 provides a stable and insulated 52V voltage bus suitable for secondary side circuitry for a total output power of 60W, given a wide input voltage range. An auxiliary 15V output is also present to supply small circuitries absorbing a maximum current of 50 mA. Input voltage variations, excessive input voltage or very low input voltages are handled through several HVLED001 protections, improving the reliability of the application. Output short circuit and overload protections with auto-restart are available for safe operation in lighting environments
主要特色
-
Input Voltage90 to 277 (AC) V
-
Output Voltage52 V
-
Output Current1.2 A
-
Output Power60 W